+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MUSW-ERGO-01

Mouse; black; USB A; wireless,optical; No.of butt: 6; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
MUSW-ERGO-01
TME Symbol:
MUSW-ERGO-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wireless
Number of buttons
6
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
Battery/ rechargeable battery
  • none
Gross weight116.54 g
Certificates
EAN code8716309104876
See other products in this category: Peripherals GEMBIRD,
*
MUSW-ERGO-01
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 3 pcs - 9.14 USDGross price for quantities from 3 pcs - 9.14 USD