+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MUSW3-9B-01

Mouse; black; USB A; wireless,optical; DPI change button

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
MUSW3-9B-01
TME Symbol:
MUSW3-9B-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
9
Bluetooth version
5.1
Charging power minimum
2W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 500mAh
Kit contents
  • no charger included
  • USB C - USB C cable
Marking
Gross weight108 g
Certificates
EAN code8716309136914
See other products in this category: Peripherals GEMBIRD,
*
MUSW3-9B-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.92 USDGross price for quantities from 1 pcs - 18.92 USD
Net price for quantities from 3 pcs - 16.45 USDGross price for quantities from 3 pcs - 16.45 USD