+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MV-102-55E

Heatsink: extruded; grilled; TO247,TO264; natural; L: 55mm; 6K/W

Manufacturer: OHMITE

Manufacturer part number:
MV-102-55E
TME Symbol:
MV-102-55E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
55mm
Width
38.6mm
Height
34.3mm
Thermal resistance
6K/W
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
6°C/W
Manufacturer series
M
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
MV-102-55E
0 in TME stock
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
No. of pieces (Multiplicity: 100)