+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MV-301-27E

Heatsink: extruded; grilled; TO247,TO264; natural; L: 27mm; raw

Manufacturer: OHMITE

Manufacturer part number:
MV-301-27E
TME Symbol:
MV-301-27E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
27mm
Width
43.5mm
Height
55.9mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
5.5°C/W
Manufacturer series
M
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
MV-301-27E
0 in TME stock
Net price for quantities from 100 pcs - 8.21 USDGross price for quantities from 100 pcs - 8.21 USD
No. of pieces (Multiplicity: 100)