+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MV15-230V-CE

Voltmeter; digital,mounting; VAC: 50÷480V; on panel; True RMS; LED


Manufacturer: SELEC

Manufacturer part number:
MV15-230V-CE
TME Symbol:
MV15-230V-CE

Specification

Manufacturer
SELEC
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
50...480V
Mounting
on panel
True effective value measurement
True RMS
Kind of display used
LED
Display parameters
3 digit
Kind of network
single-phase
Measurement
AC voltage
Sampling
3x/s
Operating frequency
50...60Hz
Max. input voltage
516V
Dimensions (W x H x D)
102x52x54.5mm
Measurement accuracy
±0.5%
Operating temperature
-10...55°C
Supply voltage
  • 230V AC
Gross weight185.78 g

WATCH VIDEO

See other products in this category: Voltmeters SELEC,
*
MV15-230V-CE
19 in TME stock
Net price for quantities from 1 pcs - 14.85 USDGross price for quantities from 1 pcs - 14.85 USD
Net price for quantities from 3 pcs - 13.46 USDGross price for quantities from 3 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs