+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MV1N8165US/TR

Diode: TVS; 0.15kW; 37.1V; Ch: 1; reel,tape; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MV1N8165US/TR
TME Symbol:
MV1N8165US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
33V
Breakdown voltage
37.1V
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Gross weight0.042 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MV1N8165US/TR
0 in TME stock
Net price for quantities from 21 pcs - 34.00 USDGross price for quantities from 21 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 21.
Multiplicity: 1.