+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MV2N4091

Transistor: N-JFET; 40V; 30mA; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MV2N4091
TME Symbol:
MV2N4091

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Drain current
30mA
Power dissipation
0.36W
Case
TO18
On-state resistance
30Ω
Mounting
THT
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MV2N4091
0 in TME stock
Net price for quantities from 5 pcs - 83.08 USDGross price for quantities from 5 pcs - 83.08 USD
No. of pieces (Multiplicity: 1)