+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MV2N4856

Transistor: N-JFET; 40V; 175mA; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MV2N4856
TME Symbol:
MV2N4856

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Drain current
175mA
Power dissipation
0.36W
Case
TO18
On-state resistance
25Ω
Mounting
THT
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MV2N4856
0 in TME stock
Net price for quantities from 6 pcs - 60.31 USDGross price for quantities from 6 pcs - 60.31 USD
No. of pieces (Multiplicity: 1)