+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MVF61NS151CMK50

IC: ARM microprocessor; Cortex A5; SMD; f: 500MHz


Manufacturer: NXP

Manufacturer part number:
MVF61NS151CMK50
TME Symbol:
MVF61NS151CMK50-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Clock frequency
500MHz
Interface
  • CAN
  • I2C
Gross weight0.51 g
See other products in this category: Microchip Microprocessors NXP,
*
MVF61NS151CMK50
360 in an external stock
Net price for quantities from 90 pcs - 38.74 USDGross price for quantities from 90 pcs - 38.74 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.