+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | POS | |
Type of optoelectronic module | LED | |
LED colour | RGBW | |
Colour temperature | 6000-8000K | |
Power | 0.96W | |
Luminosity | 3...3.5lm/3...4lm/7...9lm/18...20lm | |
IP rating | IP67 | |
Viewing angle | 120° | |
Number of diodes | 3 | |
Case - mm | 5050 | |
Operating temperature | -25...55°C | |
Dimensions | 68x36x4.9mm | |
LED current | 80mA | |
Light source efficiency | 21lm/W | |
Operating voltage | 12V DC | |
Leads | leads x4 | |
Related items | 4S-CONW-I2, 4S-CONW-T2 |