+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MW9452D

Meter: grounding resistance; LCD; (2000); 0÷20Ω,200Ω,2kΩ


Manufacturer: SEFRAM

Manufacturer part number:
MW9452D
TME Symbol:
MW9452D

Specification

Manufacturer
SEFRAM
Type of meter
grounding resistance
Kind of display used
LCD
Display parameters
(2000)
Earthing resistance measuring range
0...20Ω/200Ω/2kΩ
Earthing resistance measuring accuracy
±(2% + 2 digit)
Body dimensions
170x165x92mm
Weight with battery
1kg
Conform to the norm
CAT II 300V EN 61010
Power supply
  • battery LR6 AA 1,5V x8
Standard equipment
  • crocodile clips
  • earth stakes
  • test leads
Measuring instrument features
  • measures earth resistance with 2 or 3 rods.
  • shock-resistant case
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight2.7619 kg
EAN code3701416000796

WATCH VIDEO

See other products in this category: Earth Resistance Meter SEFRAM,
*
MW9452D
0 in TME stock
Net price for quantities from 1 pcs - 429.90 USDGross price for quantities from 1 pcs - 429.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.