+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWCT6554BR

LED lamp; T6,5F; white warm; 24/32VDC; 24/32VAC; 14mA

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MWCT6554BR
TME Symbol:
MWCT6554BR

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
T6,5F
Colour
white warm
Operating voltage
24/32V AC, 24/32V DC
Length
44.5mm
Diameter
7mm
Luminosity
1240mcd
Nominal life
60000h
Current rating
14mA
Gross weight3.33 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MWCT6554BR
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 30 pcs - 5.26 USDGross price for quantities from 30 pcs - 5.26 USD
Net price for quantities from 60 pcs - 4.88 USDGross price for quantities from 60 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)