+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWI60-12T6K

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: IXYS

Manufacturer part number:
MWI60-12T6K
TME Symbol:
MWI60-12T6K

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
41A
Case
E1-Pack
Application
for UPS, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
70A
Power dissipation
200W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MWI60-12T6K
0 in TME stock
Net price for quantities from 1 pcs - 56.85 USDGross price for quantities from 1 pcs - 56.85 USD
Net price for quantities from 3 pcs - 50.25 USDGross price for quantities from 3 pcs - 50.25 USD
Net price for quantities from 10 pcs - 45.16 USDGross price for quantities from 10 pcs - 45.16 USD
No. of pieces (Multiplicity: 1)