+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWI80-12T6K

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MWI80-12T6K
TME Symbol:
MWI80-12T6K

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
56A
Case
E1-Pack
Application
for UPS, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
270W
Technology
HiPerFRED™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MWI80-12T6K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 118.77 USDGross price for quantities from 1 pcs - 118.77 USD
Net price for quantities from 3 pcs - 104.77 USDGross price for quantities from 3 pcs - 104.77 USD
Net price for quantities from 10 pcs - 94.12 USDGross price for quantities from 10 pcs - 94.12 USD