+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWTT6514

LED lamp; T6,5F; yellow; 24/28VDC; 24/28VAC; 16mA

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MWTT6514
TME Symbol:
MWTT6514

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
T6,5F
Colour
yellow
Operating voltage
24/28V AC, 24/28V DC
Length
44.5mm
Diameter
7mm
Luminosity
400mcd
Nominal life
60000h
Current rating
16mA
Gross weight3.01 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MWTT6514
0 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 30 pcs - 5.27 USDGross price for quantities from 30 pcs - 5.27 USD
Net price for quantities from 60 pcs - 4.89 USDGross price for quantities from 60 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)