+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111014-5000

Cable; MINI; USB 2.0; USB B mini plug; 500mm; black; shielded


Manufacturer: MOLEX

Manufacturer part number:
111014-5000

Alternative designations: 1110145000

TME Symbol:
MX-111014-5000

Specification

Manufacturer
MOLEX
Type of connection cable
USB - USB
Manufacturer series
MINI
Version
USB 2.0
Cable/adapter structure
USB B mini plug
Cable length
0.5m
Insulation colour
black
Shield structure
shielded
Gross weight28.3 g
Certificates
See other products in this category: USB cables and adapters MOLEX,
See other products from this series.:
*
111014-5000
26 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
Net price for quantities from 200 pcs - 8.16 USDGross price for quantities from 200 pcs - 8.16 USD
Net price for quantities from 10000 pcs - 7.60 USDGross price for quantities from 10000 pcs - 7.60 USD
Net price for quantities from 25000 pcs - 7.46 USDGross price for quantities from 25000 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.