+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200680139

T adapter; M12 male,M12 female x2; A code-DeviceNet / CANopen


Manufacturer: MOLEX

Manufacturer part number:
1200680139

Alternative designations: 1200680139

TME Symbol:
MX-120068-0139

Specification

Manufacturer
MOLEX
Type of transition
T adapter
Polarisation
A code - DeviceNet / CANopen
Number of pins
4
IP rating
IP67
Spatial orientation
Y
Maximum current
4A
Rated voltage
30V
Locking system
external thread, internal thread, threaded joint
Engineering PN
081205EMF00000
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight31.9 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1200680139
7 in TME stock
Net price for quantities from 1 pcs - 21.07 USDGross price for quantities from 1 pcs - 21.07 USD
Net price for quantities from 3 pcs - 20.36 USDGross price for quantities from 3 pcs - 20.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.