+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201030001

Connector: D-Sub; angled 90°; IDC; for cable; PA9D01-42


Manufacturer: MOLEX

Manufacturer part number:
1201030001

Alternative designations: 1201030001

TME Symbol:
MX-120103-0001

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
solid wire
Engineering PN
PA9D01-42
Connector variant
  • PROFIBUS
  • with interface PG
  • with LED
Gross weight94.6 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
1201030001
5 in TME stock
Net price for quantities from 1 pcs - 133.60 USDGross price for quantities from 1 pcs - 133.60 USD
Net price for quantities from 10 pcs - 121.94 USDGross price for quantities from 10 pcs - 121.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.