+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201030003

Connector: D-Sub; PIN: 9; angled 45°; IDC; for cable; PA9D0B-42


Manufacturer: MOLEX

Manufacturer part number:
1201030003

Alternative designations: 1201030003

TME Symbol:
MX-120103-0003

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 45°
Electrical mounting
IDC
Mechanical mounting
for cable
Engineering PN
PA9D0B-42
Connector variant
  • PROFIBUS
  • with interface PG
  • with LED
Gross weight100 g
See other products in this category: Complete D-Sub plugs MOLEX,
*
1201030003
0 in TME stock
Net price for quantities from 1 pcs - 165.97 USDGross price for quantities from 1 pcs - 165.97 USD
Net price for quantities from 10 pcs - 154.31 USDGross price for quantities from 10 pcs - 154.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.