+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201080203

Adapter; M12 male,RJ45 plug; D code-Ethernet; PIN: 4; IP67; Cat 5e


Manufacturer: MOLEX

Manufacturer part number:
1201080203

Alternative designations: 1201080203

TME Symbol:
MX-120108-0203

Specification

Manufacturer
MOLEX
Type of transition
adapter
Polarisation
D code - Ethernet
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Engineering PN
E16A06011M020
Ethernet category
Cat 5e
Cable length
2m
Cable/adapter structure
  • M12 male
  • RJ45 plug
Gross weight160.5 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1201080203
23 in TME stock
Net price for quantities from 1 pcs - 54.23 USDGross price for quantities from 1 pcs - 54.23 USD
Net price for quantities from 10 pcs - 47.95 USDGross price for quantities from 10 pcs - 47.95 USD
Net price for quantities from 25 pcs - 43.99 USDGross price for quantities from 25 pcs - 43.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.