+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201080236

Cable: for sensors/automation; PIN: 4; M12 male,both sides; 1m


Manufacturer: MOLEX

Manufacturer part number:
1201080236

Alternative designations: 1201080236

TME Symbol:
MX-120108-0236

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
shielded
Cable length
1m
Connector
plug
Rated voltage
30V
Wire insulation material
PUR
Polarisation
D code - Ethernet
Engineering PN
E11A06011M010
Cable/adapter structure
  • both sides
  • M12 male
Gross weight102.033 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1201080236
0 in TME stock
Net price for quantities from 4 pcs - 58.78 USDGross price for quantities from 4 pcs - 58.78 USD
Net price for quantities from 10 pcs - 55.83 USDGross price for quantities from 10 pcs - 55.83 USD
Net price for quantities from 24 pcs - 48.80 USDGross price for quantities from 24 pcs - 48.80 USD
Net price for quantities from 48 pcs - 47.32 USDGross price for quantities from 48 pcs - 47.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.