+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201080252

Adapter; M12 female socket,RJ45 plug; D code-Ethernet; PIN: 4


Manufacturer: MOLEX

Manufacturer part number:
1201080252

Alternative designations: 1201080252

TME Symbol:
MX-120108-0252

Specification

Manufacturer
MOLEX
Type of transition
adapter
Polarisation
D code - Ethernet
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut, screwed
Engineering PN
ERWPAU7011M010
Ethernet category
Cat 5e
Cable length
1m
Cable/adapter structure
  • M12 female socket
  • RJ45 plug
Gross weight103.3 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1201080252
4 in TME stock
Net price for quantities from 1 pcs - 52.15 USDGross price for quantities from 1 pcs - 52.15 USD
Net price for quantities from 5 pcs - 42.46 USDGross price for quantities from 5 pcs - 42.46 USD
Net price for quantities from 10 pcs - 40.94 USDGross price for quantities from 10 pcs - 40.94 USD
Net price for quantities from 24 pcs - 39.43 USDGross price for quantities from 24 pcs - 39.43 USD
Net price for quantities from 48 pcs - 37.90 USDGross price for quantities from 48 pcs - 37.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.