+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201080258

Adapter; M12 male,RJ45 plug; D code-Ethernet; PIN: 4; IP67; Cat 5e


Manufacturer: MOLEX

Manufacturer part number:
1201080258

Alternative designations: 1201080258

TME Symbol:
MX-120108-0258

Specification

Manufacturer
MOLEX
Type of transition
adapter
Polarisation
D code - Ethernet
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Engineering PN
E16A06011M100
Ethernet category
Cat 5e
Cable length
10m
Cable/adapter structure
  • M12 male
  • RJ45 plug
Gross weight693.9 g
See other products in this category: M12 adapters MOLEX,
*
1201080258
5 in TME stock
Net price for quantities from 1 pcs - 96.57 USDGross price for quantities from 1 pcs - 96.57 USD
Net price for quantities from 25 pcs - 89.18 USDGross price for quantities from 25 pcs - 89.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.