+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15131-0401

Ribbon cable with connectors; PIN: 4; 0.1m


Manufacturer: MOLEX

Manufacturer part number:
15131-0401

Alternative designations: 0151310401

TME Symbol:
MX-15131-0401

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with connectors
Number of pins
4
Cable length
0.1m
Gross weight2 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
15131-0401
0 in TME stock
Net price for quantities from 40 pcs - 4.76 USDGross price for quantities from 40 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.