+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15131-0405

Ribbon cable with connectors; PIN: 4


Manufacturer: MOLEX

Manufacturer part number:
15131-0405

Alternative designations: 0151310405

TME Symbol:
MX-15131-0405

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with connectors
Number of pins
4
Gross weight54.4 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
15131-0405
4 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 21 pcs - 4.93 USDGross price for quantities from 21 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.