+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15132-0403

Ribbon cable with connectors; PIN: 4


Manufacturer: MOLEX

Manufacturer part number:
15132-0403

Alternative designations: 0151320403

TME Symbol:
MX-15132-0403

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with connectors
Number of pins
4
Gross weight5 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
15132-0403
0 in TME stock
Net price for quantities from 450 pcs - 3.64 USDGross price for quantities from 450 pcs - 3.64 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.