+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

15134-0402

Cable; female-female; PIN: 4; 0.15m; 1A; 125V; tinned; 28AWG; 4x28AWG


Manufacturer: MOLEX

Manufacturer part number:
15134-0402
TME Symbol:
MX-15134-0402

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
4
Cable length
0.15m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
4x28AWG
Number of cores
4
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight2 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-0402
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 40.
Multiple of: 1.
Net price for quantities from 40 pcs - 6.26 USDGross price for quantities from 40 pcs - 6.26 USD
Net price for quantities from 100 pcs - 5.60 USDGross price for quantities from 100 pcs - 5.60 USD
Net price for quantities from 200 pcs - 4.94 USDGross price for quantities from 200 pcs - 4.94 USD
Net price for quantities from 400 pcs - 4.61 USDGross price for quantities from 400 pcs - 4.61 USD