+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15134-0406

Cable; female-female; PIN: 4; 0.6m; 1A; 125V; tinned; 28AWG; 4x28AWG


Manufacturer: MOLEX

Manufacturer part number:
15134-0406

Alternative designations: 0151340406

TME Symbol:
MX-15134-0406

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
4
Cable length
0.6m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
4x28AWG
Number of cores
4
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight4 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-0406
465 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 20 pcs - 6.20 USDGross price for quantities from 20 pcs - 6.20 USD
Net price for quantities from 100 pcs - 5.42 USDGross price for quantities from 100 pcs - 5.42 USD
Packaging method by the manufacturer:
Bag = 25 pcs