+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151340503

Cable; female-female; PIN: 5; 0.3m; 1A; 125V; tinned; 28AWG; 5x28AWG

Manufacturer: MOLEX

Manufacturer part number:
151340503
TME Symbol:
MX-15134-0503

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
5
Cable length
0.3m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
5x28AWG
Number of cores
5
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight2.699 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151340503
106 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 5 pcs - 7.89 USDGross price for quantities from 5 pcs - 7.89 USD
Net price for quantities from 25 pcs - 7.01 USDGross price for quantities from 25 pcs - 7.01 USD
Net price for quantities from 50 pcs - 6.14 USDGross price for quantities from 50 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.