+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

151340601

Cable; female-female; PIN: 6; 0.1m; 1A; 125V; tinned; 28AWG; 6x28AWG


Manufacturer: MOLEX

Manufacturer part number:
151340601
TME Symbol:
MX-15134-0601

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
6
Cable length
0.1m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
6x28AWG
Number of cores
6
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight1.26 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151340601
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD
Net price for quantities from 25 pcs - 7.15 USDGross price for quantities from 25 pcs - 7.15 USD
Net price for quantities from 50 pcs - 6.26 USDGross price for quantities from 50 pcs - 6.26 USD