+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151340703

Cable; female-female; PIN: 7; 0.3m; 1A; 125V; tinned; 28AWG; 7x28AWG


Manufacturer: MOLEX

Manufacturer part number:
151340703
TME Symbol:
MX-15134-0703

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
7
Cable length
0.3m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
7x28AWG
Number of cores
7
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight3.24 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151340703
34 in TME stock
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 5 pcs - 10.05 USDGross price for quantities from 5 pcs - 10.05 USD
Net price for quantities from 25 pcs - 8.93 USDGross price for quantities from 25 pcs - 8.93 USD
Net price for quantities from 50 pcs - 7.82 USDGross price for quantities from 50 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.