+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

15134-1000

Cable; female-female; PIN: 10; 0.05m; 1A; 125V; tinned; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
15134-1000

Alternative designations: 0151341000

TME Symbol:
MX-15134-1000

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
10
Cable length
50mm
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
10x28AWG
Number of cores
10
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight1.245 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-1000
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 4.32 USDGross price for quantities from 20 pcs - 4.32 USD