+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

151341001

Cable; female-female; PIN: 10; 0.1m; 1A; 125V; tinned; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
151341001
TME Symbol:
MX-15134-1001

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
10
Cable length
0.1m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
10x28AWG
Number of cores
10
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight1.98 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151341001
267 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 5 pcs - 7.09 USDGross price for quantities from 5 pcs - 7.09 USD
Net price for quantities from 25 pcs - 6.31 USDGross price for quantities from 25 pcs - 6.31 USD
Net price for quantities from 50 pcs - 5.52 USDGross price for quantities from 50 pcs - 5.52 USD