+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15134-1405

Cable; female-female; PIN: 14; 0.45m; 1A; 125V; tinned; 28AWG

NEW

Manufacturer: MOLEX

Manufacturer part number:
15134-1405
TME Symbol:
MX-15134-1405

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
14
Cable length
0.45m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
14x28AWG
Number of cores
14
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight14 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-1405
0 in TME stock
Net price for quantities from 30 pcs - 9.19 USDGross price for quantities from 30 pcs - 9.19 USD
Net price for quantities from 70 pcs - 8.21 USDGross price for quantities from 70 pcs - 8.21 USD
Net price for quantities from 150 pcs - 7.25 USDGross price for quantities from 150 pcs - 7.25 USD
Net price for quantities from 300 pcs - 6.77 USDGross price for quantities from 300 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)