+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15266-0121

FFC tape; Cores: 12; Tape ph: 0.5mm; L: 76mm; 60V


Manufacturer: MOLEX

Manufacturer part number:
15266-0121

Alternative designations: 0152660121

TME Symbol:
MX-15266-0121

Specification

Manufacturer
MOLEX
Type of wire
FFC tape
Number of cores
12
Tape pitch
0.5mm
Length
76mm
Rated voltage
60V
Connection cable features
contacts on the same side
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: FFC/FPC ribbon cables MOLEX,
*
15266-0121
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.