+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170807-2008

Connector: PCB to PCB; socket; male; NeoScale; PIN: 72; SMT; 2.8mm


Manufacturer: MOLEX

Manufacturer part number:
170807-2008

Alternative designations: 1708072008

TME Symbol:
MX-170807-2008

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Manufacturer series
NeoScale
Number of pins
72
Electrical mounting
SMT
Contact plating
gold-plated
Contacts pitch
2.8mm
Gross weight13.97 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
170807-2008
0 in TME stock
Net price for quantities from 5 pcs - 40.31 USDGross price for quantities from 5 pcs - 40.31 USD
Net price for quantities from 20 pcs - 37.62 USDGross price for quantities from 20 pcs - 37.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.