+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172672-2003

Connector: wire-board; socket; female; PIN: 3; straight; crimped


Manufacturer: MOLEX

Manufacturer part number:
172672-2003

Alternative designations: 1726722003

TME Symbol:
MX-172672-2003

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
7.5mm
Operating temperature
-40...125°C
Current rating
34A
Gross weight2.723 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172672-2003
160 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 143 pcs - 0.63 USDGross price for quantities from 143 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.