+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173110-0010

Connector: D-Sub; PIN: 9; plug; male; for panel mounting; straight


Manufacturer: MOLEX

Manufacturer part number:
173110-0010

Alternative designations: 1731100010

TME Symbol:
MX-173110-0010

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for panel mounting
Spatial orientation
straight
Electrical mounting
soldering
Gross weight10 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
173110-0010
0 in TME stock
Net price for quantities from 1 pcs - 14.62 USDGross price for quantities from 1 pcs - 14.62 USD
Net price for quantities from 10 pcs - 13.36 USDGross price for quantities from 10 pcs - 13.36 USD
Net price for quantities from 25 pcs - 12.56 USDGross price for quantities from 25 pcs - 12.56 USD
Net price for quantities from 50 pcs - 11.93 USDGross price for quantities from 50 pcs - 11.93 USD
Net price for quantities from 100 pcs - 11.48 USDGross price for quantities from 100 pcs - 11.48 USD
Net price for quantities from 200 pcs - 11.30 USDGross price for quantities from 200 pcs - 11.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.