+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173114-0077

Connector: D-Sub; PIN: 9; angled; Type: shielded; white; 5A

Manufacturer: MOLEX

Manufacturer part number:
173114-0077

Alternative designations: 1731140077

TME Symbol:
MX-173114-0077

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled
Connector variant
shielded
Colour
white
Current rating
5A
Gross weight10 g
Certificates
See other products in this category: D-Sub accessories MOLEX,
*
173114-0077
0 in TME stock
Net price for quantities from 1 pcs - 34.70 USDGross price for quantities from 1 pcs - 34.70 USD
Net price for quantities from 10 pcs - 32.58 USDGross price for quantities from 10 pcs - 32.58 USD
Net price for quantities from 25 pcs - 28.35 USDGross price for quantities from 25 pcs - 28.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.