+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19-09-1069

Contact; male/female; crimped; 6.7mm; straight; -40÷105°C

Manufacturer: MOLEX

Manufacturer part number:
19-09-1069

Alternative designations: 0019091069

TME Symbol:
MX-19-09-1069

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
contact
Kind of connector
male/female
Electrical mounting
crimped
Contacts pitch
6.7mm
Spatial orientation
straight
Operating temperature
-40...105°C
Gross weight5.01 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19-09-1069
106 in TME stock
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)