+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19002-0016

Terminal: flat; Avikrimp; straight; crimped; Contacts: brass; red


Manufacturer: MOLEX

Manufacturer part number:
19002-0016

Alternative designations: 0190020016

TME Symbol:
MX-19002-0016

Specification

Manufacturer
MOLEX
Type of terminal
flat
Manufacturer series
Avikrimp
Spatial orientation
straight
Electrical mounting
crimped
Contact material
brass
Contact plating
tinned
Colour
red
Wire size
22AWG...18AWG
Kind of package
bulk
Wire cross-section
0.35...0.8mm2
Ferrule variant
insulated
Width
2.8mm
Thickness
0.8mm
Kind of terminal
female
Engineering PN
AA-5279
Gross weight0.668 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
19002-0016
219 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.