+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19002-0024

Terminal: flat; Avikrimp; straight; crimped; Contacts: brass; blue


Manufacturer: MOLEX

Manufacturer part number:
19002-0024

Alternative designations: 0190020024

TME Symbol:
MX-19002-0024

Specification

Manufacturer
MOLEX
Type of terminal
flat
Manufacturer series
Avikrimp
Spatial orientation
straight
Electrical mounting
crimped
Contact material
brass
Contact plating
tinned
Colour
blue
Wire size
16AWG...14AWG
Kind of package
bulk
Wire cross-section
1.3...2mm2
Ferrule variant
insulated
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Engineering PN
BB-5263
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
19002-0024
0 in TME stock
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.