+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19164-0013

Tip: butt splice; for cable; crimped; Contacts: copper; tinned; red


Manufacturer: MOLEX

Manufacturer part number:
19164-0013

Alternative designations: 0191640013

TME Symbol:
MX-19164-0013

Specification

Manufacturer
MOLEX
Type of tip
butt splice
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
tinned
Colour
red
Wire size
22AWG...18AWG
Ferrule variant
insulated
Max. voltage
0.6kV
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19164-0013
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 153 pcs - 0.52 USDGross price for quantities from 153 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.