+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19324-0013

Tip: ring; M5; 2.5÷6mm2; crimped; insulated; tinned; yellow; copper


Manufacturer: MOLEX

Manufacturer part number:
19324-0013

Alternative designations: 0193240013

TME Symbol:
MX-19324-0013

Specification

Manufacturer
MOLEX
Type of tip
ring
Hole for screw
M5
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Engineering PN
C6-828-M5
Quantity in set/package
500pcs.
Kind of package
bulk
Operating temperature
-55...105°C
Gross weight2.293 g
Certificates
See other products in this category: Insulated terminals MOLEX,
*
19324-0013
603 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 4000 pcs - 0.34 USDGross price for quantities from 4000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs