+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19418-0013

Connector: automotive; socket; female; PIN: 10; crimped; black; bulk

Manufacturer: MOLEX

Manufacturer part number:
19418-0013

Alternative designations: 0194180013

TME Symbol:
MX-19418-0013

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
crimped
Colour
black
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19418-0013
0 in TME stock
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 10 pcs - 14.97 USDGross price for quantities from 10 pcs - 14.97 USD
Net price for quantities from 50 pcs - 13.30 USDGross price for quantities from 50 pcs - 13.30 USD
Net price for quantities from 200 pcs - 11.64 USDGross price for quantities from 200 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.