+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002185200

Tool: for crimping; 26AWG÷22AWG; terminals; Spot-On 2.0

Manufacturer: MOLEX

Manufacturer part number:
2002185200
TME Symbol:
MX-20018-5200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
201195-6000
Wire size
26AWG...22AWG
Application
terminals
Application - series/manufacturer
Spot-On 2.0
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002185200
0 in TME stock
Net price for quantities from 1 pcs - 373.36 USDGross price for quantities from 1 pcs - 373.36 USD
Net price for quantities from 3 pcs - 348.48 USDGross price for quantities from 3 pcs - 348.48 USD
No. of pieces (Multiplicity: 1)