+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002183700

Tool: for crimping; 18AWG÷16AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
2002183700
TME Symbol:
MX-200218-3700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
35725-3910, PIGGYBACK QD
Wire size
18AWG...16AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002183700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 540.68 USDGross price for quantities from 1 pcs - 540.68 USD
Net price for quantities from 3 pcs - 504.64 USDGross price for quantities from 3 pcs - 504.64 USD