+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002184000

Tool: for crimping; 22AWG÷18AWG; terminals; CP-3.3

Manufacturer: MOLEX

Manufacturer part number:
2002184000
TME Symbol:
MX-200218-4000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
505607-0100, 505607-0000, 505608-0100, 505608-0000
Wire size
22AWG...18AWG
Application
terminals
Application - series/manufacturer
CP-3.3
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002184000
0 in TME stock
Net price for quantities from 1 pcs - 503.77 USDGross price for quantities from 1 pcs - 503.77 USD
Net price for quantities from 3 pcs - 470.18 USDGross price for quantities from 3 pcs - 470.18 USD
No. of pieces (Multiplicity: 1)