+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002184200

Tool: for crimping; 24AWG÷22AWG; terminals; Board-In

Manufacturer: MOLEX

Manufacturer part number:
2002184200
TME Symbol:
MX-200218-4200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-07-2101, 50-29-1688
Wire size
24AWG...22AWG
Application
terminals
Application - series/manufacturer
Board-In
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002184200
0 in TME stock
Net price for quantities from 1 pcs - 517.97 USDGross price for quantities from 1 pcs - 517.97 USD
Net price for quantities from 3 pcs - 483.44 USDGross price for quantities from 3 pcs - 483.44 USD
No. of pieces (Multiplicity: 1)