+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200218-5775

Tool: positioner; 22AWG÷20AWG; MUO 2.5

Manufacturer: MOLEX

Manufacturer part number:
200218-5775
TME Symbol:
MX-200218-5775

Specification

Manufacturer
MOLEX
Type of tool
positioner
Wire size
22AWG...20AWG
Application - series/manufacturer
MUO 2.5
Gross weight88 g
See other products in this category: Terminal Locators MOLEX,
*
200218-5775
0 in TME stock
Net price for quantities from 1 pcs - 94.71 USDGross price for quantities from 1 pcs - 94.71 USD
Net price for quantities from 3 pcs - 85.83 USDGross price for quantities from 3 pcs - 85.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.